Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX471M200J022 | |
|---|---|
DigiKey Part Number | 338-3734-ND |
Manufacturer | |
Manufacturer Product Number | 381LX471M200J022 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP471M200C3P3 | Cornell Dubilier Knowles | 3.010 | 338-1509-ND | kr.19.68000 | Direct |
| 381LQ471M200H022 | Cornell Dubilier Knowles | 4.338 | 338-3313-ND | kr.21.85000 | Similar |
| 381LR471M200H032 | Cornell Dubilier Knowles | 812 | 338-3774-ND | kr.22.63000 | Similar |
| 381LX471M200K012 | Cornell Dubilier Knowles | 11.644 | 338-2552-ND | kr.25.49000 | Similar |
| LP471M200E5P3 | Cornell Dubilier Knowles | 1.080 | 338-LP471M200E5P3-ND | kr.22.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.01711 | kr.42,051.33 |
| Unit Price without VAT: | kr.14.01711 |
|---|---|
| Unit Price with VAT: | kr.17.52139 |













