



LKX2D471MESZ35 | |
|---|---|
DigiKey Part Number | 493-16523-ND |
Manufacturer | |
Manufacturer Product Number | LKX2D471MESZ35 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2D471MESZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.58000 | kr.40.58 |
| 10 | kr.28.22600 | kr.282.26 |
| 50 | kr.23.12960 | kr.1,156.48 |
| 100 | kr.21.52300 | kr.2,152.30 |
| 500 | kr.18.76500 | kr.9,382.50 |
| 1.000 | kr.17.89807 | kr.17,898.07 |
| 2.500 | kr.16.97403 | kr.42,435.07 |
| Unit Price without VAT: | kr.40.58000 |
|---|---|
| Unit Price with VAT: | kr.50.72500 |

