
B43509B2477M000 | |
|---|---|
DigiKey Part Number | 495-B43509B2477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509B2477M000 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 210mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.37 A @ 100 Hz | |
Impedance | 320 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.89000 | kr.31.89 |
| 10 | kr.21.99100 | kr.219.91 |
| 50 | kr.17.88820 | kr.894.41 |
| 130 | kr.16.16654 | kr.2,101.65 |
| Unit Price without VAT: | kr.31.89000 |
|---|---|
| Unit Price with VAT: | kr.39.86250 |

