470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 317mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR471M200J022

DigiKey Part Number
338-2497-ND
Manufacturer
Manufacturer Product Number
381LR471M200J022
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 317mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.64 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
317mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2D471MELA25Nichicon4.978493-3215-NDkr.26.75000Direct
250MXG470MEFCSN25X30Rubycon8081189-2781-NDkr.30.56000Upgrade
LGU2D471MELANichicon529493-2697-NDkr.26.75000Similar
In-Stock: 1.668
Factory Stock: 1.600
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.62000kr.34.62
10kr.23.89500kr.238.95
50kr.19.44740kr.972.37
100kr.18.04550kr.1,804.55
500kr.15.63812kr.7,819.06
1.000kr.14.88144kr.14,881.44
2.500kr.14.07470kr.35,186.75
Manufacturers Standard Package
Unit Price without VAT:kr.34.62000
Unit Price with VAT:kr.43.27500