Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGW2E331MELA25 | |
|---|---|
DigiKey Part Number | 493-3221-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E331MELA25 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E331MELA25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.03000 | kr.30.03 |
| 10 | kr.19.31600 | kr.193.16 |
| 50 | kr.16.58040 | kr.829.02 |
| 250 | kr.14.00608 | kr.3,501.52 |
| 500 | kr.13.21288 | kr.6,606.44 |
| 1.000 | kr.12.54358 | kr.12,543.58 |
| 2.500 | kr.11.82994 | kr.29,574.85 |
| 5.000 | kr.11.39563 | kr.56,978.15 |
| Unit Price without VAT: | kr.30.03000 |
|---|---|
| Unit Price with VAT: | kr.37.53750 |















