



LGN2E331MELY35 | |
|---|---|
DigiKey Part Number | 493-8328-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E331MELY35 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E331MELY35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.11000 | kr.33.11 |
| 10 | kr.22.83900 | kr.228.39 |
| 50 | kr.18.56860 | kr.928.43 |
| 250 | kr.15.78872 | kr.3,947.18 |
| 500 | kr.14.91452 | kr.7,457.26 |
| 1.000 | kr.14.18837 | kr.14,188.37 |
| 2.500 | kr.13.49148 | kr.33,728.70 |
| Unit Price without VAT: | kr.33.11000 |
|---|---|
| Unit Price with VAT: | kr.41.38750 |

