



LGW2G331MELA50 | |
|---|---|
DigiKey Part Number | 493-8555-ND |
Manufacturer | |
Manufacturer Product Number | LGW2G331MELA50 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2G331MELA50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0316 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.05000 | kr.44.05 |
| 10 | kr.30.78000 | kr.307.80 |
| 50 | kr.25.29180 | kr.1,264.59 |
| 250 | kr.21.72028 | kr.5,430.07 |
| 500 | kr.20.59722 | kr.10,298.61 |
| 1.000 | kr.19.66474 | kr.19,664.74 |
| 2.500 | kr.18.67087 | kr.46,677.18 |
| Unit Price without VAT: | kr.44.05000 |
|---|---|
| Unit Price with VAT: | kr.55.06250 |

