



LGU2E331MELY | |
|---|---|
DigiKey Part Number | 493-2755-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E331MELY |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E331MELY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.10000 | kr.28.10 |
| 10 | kr.19.18100 | kr.191.81 |
| 50 | kr.15.48480 | kr.774.24 |
| 250 | kr.13.07632 | kr.3,269.08 |
| 500 | kr.12.31898 | kr.6,159.49 |
| 1.000 | kr.11.68987 | kr.11,689.87 |
| 2.500 | kr.11.01914 | kr.27,547.85 |
| 5.000 | kr.10.92420 | kr.54,621.00 |
| Unit Price without VAT: | kr.28.10000 |
|---|---|
| Unit Price with VAT: | kr.35.12500 |

