



LGU2E331MELB | |
|---|---|
DigiKey Part Number | 493-2758-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E331MELB |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E331MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.96000 | kr.31.96 |
| 10 | kr.20.84000 | kr.208.40 |
| 50 | kr.17.75580 | kr.887.79 |
| 200 | kr.14.84850 | kr.2,969.70 |
| 600 | kr.14.00175 | kr.8,401.05 |
| 1.000 | kr.13.49406 | kr.13,494.06 |
| 2.600 | kr.12.62617 | kr.32,828.04 |
| 5.000 | kr.12.28238 | kr.61,411.90 |
| Unit Price without VAT: | kr.31.96000 |
|---|---|
| Unit Price with VAT: | kr.39.95000 |

