LGU2E681MELA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1.093
Unit Price: kr.54.87000
Datasheet

Similar


Nichicon
In Stock: 184
Unit Price: kr.45.13000
Datasheet

Similar


Nichicon
In Stock: 172
Unit Price: kr.45.70000
Datasheet

Similar


Nichicon
In Stock: 377
Unit Price: kr.47.05000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.48408
Datasheet

Similar


Nichicon
In Stock: 218
Unit Price: kr.40.13000
Datasheet

Similar


Nichicon
In Stock: 146
Unit Price: kr.44.93000
Datasheet

Similar


Nichicon
In Stock: 199
Unit Price: kr.50.19000
Datasheet

Similar


Nichicon
In Stock: 5
Unit Price: kr.43.33000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.37.05000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.45.96000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.40.96000
Datasheet

Similar


Nichicon
In Stock: 932
Unit Price: kr.45.32000
Datasheet

Similar


Nichicon
In Stock: 198
Unit Price: kr.45.38000
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2E681MELA

DigiKey Part Number
493-2770-ND
Manufacturer
Manufacturer Product Number
LGU2E681MELA
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2E681MELA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2E681MELA40Nichicon1.093493-8536-NDkr.54.87000Direct
LAR2E681MELA40Nichicon184493-8041-NDkr.45.13000Similar
LAR2E681MELB30Nichicon172493-3252-NDkr.45.70000Similar
LAR2E681MELC25Nichicon377493-8042-NDkr.47.05000Similar
LAR2E681MELZ50Nichicon0493-8040-NDkr.19.48408Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.50000kr.42.50
10kr.29.66500kr.296.65
50kr.24.34380kr.1,217.19
250kr.20.87916kr.5,219.79
500kr.19.78998kr.9,894.99
1.000kr.18.88553kr.18,885.53
2.500kr.17.92156kr.44,803.90
Manufacturers Standard Package
Unit Price without VAT:kr.42.50000
Unit Price with VAT:kr.53.12500