680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2E681MELA40

DigiKey Part Number
493-7094-ND
Manufacturer
Manufacturer Product Number
LGN2E681MELA40
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2E681MELA40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.55 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E681MELA40Nichicon184493-8041-NDkr.45.13000Direct
LGG2E681MELA40Nichicon218493-8164-NDkr.40.13000Direct
LAR2E681MELB30Nichicon172493-3252-NDkr.45.70000Similar
LAR2E681MELC25Nichicon377493-8042-NDkr.47.05000Similar
LGG2E681MELB30Nichicon146493-8165-NDkr.44.93000Similar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.33000kr.43.33
10kr.30.24900kr.302.49
50kr.24.84000kr.1,242.00
100kr.23.13820kr.2,313.82
500kr.20.21444kr.10,107.22
1.000kr.19.29570kr.19,295.70
2.500kr.18.31629kr.45,790.72
Manufacturers Standard Package
Unit Price without VAT:kr.43.33000
Unit Price with VAT:kr.54.16250