Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGGW6391MELA50 | |
|---|---|
DigiKey Part Number | 493-8210-ND |
Manufacturer | |
Manufacturer Product Number | LGGW6391MELA50 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGGW6391MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0735 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6391MELB40 | Nichicon | 0 | 493-8211-ND | kr.35.01550 | Similar |
| LGGW6391MELC30 | Nichicon | 0 | 493-8212-ND | kr.69.49000 | Similar |
| LGNW6391MELB40 | Nichicon | 0 | 493-8387-ND | kr.31.66735 | Similar |
| LGNW6391MELC35 | Nichicon | 0 | 493-8388-ND | kr.33.42480 | Similar |
| LGUW6391MELB | Nichicon | 136 | 493-2838-ND | kr.64.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.44000 | kr.66.44 |
| 10 | kr.47.58200 | kr.475.82 |
| 50 | kr.39.80120 | kr.1,990.06 |
| 250 | kr.34.74192 | kr.8,685.48 |
| 500 | kr.33.15174 | kr.16,575.87 |
| 1.000 | kr.31.83175 | kr.31,831.75 |
| Unit Price without VAT: | kr.66.44000 |
|---|---|
| Unit Price with VAT: | kr.83.05000 |














