LGx & LKG SERIES 30-40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGx & LKG SERIES 30-40mm

LGW2W271MELB40

DigiKey Part Number
493-8571-ND
Manufacturer
Manufacturer Product Number
LGW2W271MELB40
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2W271MELB40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.717 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.57.73000kr.57.73
10kr.41.09400kr.410.94
50kr.34.21820kr.1,710.91
200kr.30.25535kr.6,051.07
600kr.28.00907kr.16,805.44
1.000kr.27.21626kr.27,216.26
Manufacturers Standard Package
Unit Price without VAT:kr.57.73000
Unit Price with VAT:kr.72.16250