



LGG2W271MELB30 | |
|---|---|
DigiKey Part Number | 493-8227-ND |
Manufacturer | |
Manufacturer Product Number | LGG2W271MELB30 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2W271MELB30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W271MELA50 | Nichicon | 180 | 493-8073-ND | kr.54.29000 | Similar |
| LAR2W271MELB35 | Nichicon | 155 | 493-8074-ND | kr.56.28000 | Similar |
| LAR2W271MELC30 | Nichicon | 175 | 493-8075-ND | kr.56.28000 | Similar |
| LGG2W271MELC25 | Nichicon | 398 | 493-8228-ND | kr.61.66000 | Similar |
| LGN2W271MELA50 | Nichicon | 419 | 493-7124-ND | kr.55.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.02000 | kr.61.02 |
| 10 | kr.43.44100 | kr.434.41 |
| 50 | kr.36.19600 | kr.1,809.80 |
| 200 | kr.32.01955 | kr.6,403.91 |
| 600 | kr.29.65287 | kr.17,791.72 |
| 1.000 | kr.28.76879 | kr.28,768.79 |
| Unit Price without VAT: | kr.61.02000 |
|---|---|
| Unit Price with VAT: | kr.76.27500 |

