Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct




LAR2G391MELA50 | |
|---|---|
DigiKey Part Number | 493-8059-ND |
Manufacturer | |
Manufacturer Product Number | LAR2G391MELA50 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2G391MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7825 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G391MELB40 | Nichicon | 0 | 493-3259-ND | kr.25.17520 | Similar |
| LAR2G391MELC30 | Nichicon | 121 | 493-8060-ND | kr.62.58000 | Similar |
| LGG2G391MELB35 | Nichicon | 90 | 493-8186-ND | kr.64.10000 | Similar |
| LGG2G391MELC30 | Nichicon | 301 | 493-8187-ND | kr.63.21000 | Similar |
| LGN2G391MELA50 | Nichicon | 0 | 493-7103-ND | kr.55.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.26664 | kr.7,566.66 |
| Unit Price without VAT: | kr.30.26664 |
|---|---|
| Unit Price with VAT: | kr.37.83330 |















