Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar




LGN2E561MELA35 | |
|---|---|
DigiKey Part Number | 493-7093-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E561MELA35 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E561MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E561MELA35 | Nichicon | 85 | 493-8038-ND | kr.36.84000 | Direct |
| LGG2E561MELA35 | Nichicon | 138 | 493-8161-ND | kr.40.26000 | Direct |
| LAR2E561MELB30 | Nichicon | 0 | 493-8039-ND | kr.16.79975 | Similar |
| LAR2E561MELZ45 | Nichicon | 0 | 493-8037-ND | kr.36.33000 | Similar |
| LGG2E561MELB25 | Nichicon | 218 | 493-8162-ND | kr.40.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.43480 | kr.4,108.70 |
| Unit Price without VAT: | kr.16.43480 |
|---|---|
| Unit Price with VAT: | kr.20.54350 |















