Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LAR2E561MELZ45 | |
|---|---|
DigiKey Part Number | 493-8037-ND |
Manufacturer | |
Manufacturer Product Number | LAR2E561MELZ45 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2E561MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E561MELZ40 | Nichicon | 312 | 493-8160-ND | kr.37.03000 | Direct |
| LGW2E561MELZ45 | Nichicon | 2 | 493-8533-ND | kr.41.97000 | Direct |
| LAR2E561MELA35 | Nichicon | 85 | 493-8038-ND | kr.36.84000 | Similar |
| LAR2E561MELB30 | Nichicon | 0 | 493-8039-ND | kr.16.79975 | Similar |
| LGG2E561MELA35 | Nichicon | 138 | 493-8161-ND | kr.40.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.33000 | kr.36.33 |
| 10 | kr.25.12500 | kr.251.25 |
| 50 | kr.20.48840 | kr.1,024.42 |
| 250 | kr.17.46976 | kr.4,367.44 |
| 500 | kr.16.52040 | kr.8,260.20 |
| 1.000 | kr.15.73201 | kr.15,732.01 |
| 2.500 | kr.14.89154 | kr.37,228.85 |
| Unit Price without VAT: | kr.36.33000 |
|---|---|
| Unit Price with VAT: | kr.45.41250 |















