



LGN2E561MELZ45 | |
|---|---|
DigiKey Part Number | 493-8333-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E561MELZ45 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E561MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E561MELZ40 | Nichicon | 312 | 493-8160-ND | kr.37.03000 | Direct |
| LAR2E561MELA35 | Nichicon | 85 | 493-8038-ND | kr.36.84000 | Similar |
| LGG2E561MELA35 | Nichicon | 138 | 493-8161-ND | kr.40.26000 | Similar |
| LGG2E561MELB25 | Nichicon | 218 | 493-8162-ND | kr.40.83000 | Similar |
| LGU2E561MELA | Nichicon | 86 | 493-2767-ND | kr.39.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.10000 | kr.38.10 |
| 10 | kr.26.40600 | kr.264.06 |
| 50 | kr.21.57880 | kr.1,078.94 |
| 250 | kr.18.43420 | kr.4,608.55 |
| 500 | kr.17.44528 | kr.8,722.64 |
| 1.000 | kr.16.62418 | kr.16,624.18 |
| 2.500 | kr.15.74892 | kr.39,372.30 |
| Unit Price without VAT: | kr.38.10000 |
|---|---|
| Unit Price with VAT: | kr.47.62500 |

