



LGW2E561MELZ45 | |
|---|---|
DigiKey Part Number | 493-8533-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E561MELZ45 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E561MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.375 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E561MELA35 | Nichicon | 85 | 493-8038-ND | kr.37.24000 | Similar |
| LGG2E561MELA35 | Nichicon | 138 | 493-8161-ND | kr.40.70000 | Similar |
| LGG2E561MELB25 | Nichicon | 208 | 493-8162-ND | kr.41.28000 | Similar |
| LGG2E561MELZ40 | Nichicon | 307 | 493-8160-ND | kr.37.43000 | Similar |
| LGN2E561MELZ45 | Nichicon | 201 | 493-8333-ND | kr.38.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.43000 | kr.42.43 |
| 10 | kr.29.58200 | kr.295.82 |
| 50 | kr.24.27220 | kr.1,213.61 |
| 250 | kr.20.81556 | kr.5,203.89 |
| 500 | kr.19.72882 | kr.9,864.41 |
| 1.000 | kr.18.82655 | kr.18,826.55 |
| 2.500 | kr.17.86475 | kr.44,661.88 |
| Unit Price without VAT: | kr.42.43000 |
|---|---|
| Unit Price with VAT: | kr.53.03750 |

