



LGW2E561MELA35 | |
|---|---|
DigiKey Part Number | 493-8534-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E561MELA35 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E561MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.375 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.86000 | kr.38.86 |
| 10 | kr.27.00200 | kr.270.02 |
| 50 | kr.22.08340 | kr.1,104.17 |
| 100 | kr.20.53460 | kr.2,053.46 |
| 500 | kr.17.87462 | kr.8,937.31 |
| 1.000 | kr.17.03862 | kr.17,038.62 |
| 2.500 | kr.16.14727 | kr.40,368.17 |
| Unit Price without VAT: | kr.38.86000 |
|---|---|
| Unit Price with VAT: | kr.48.57500 |

