LGGW6471MELB45 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 47
Unit Price: kr.78.43000
Datasheet

Similar


Nichicon
In Stock: 136
Unit Price: kr.72.59000
Datasheet

Similar


Nichicon
In Stock: 139
Unit Price: kr.72.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.669
Unit Price: kr.83.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 78
Unit Price: kr.110.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.33.16360
Datasheet

Parametric Equivalent


Nichicon
In Stock: 148
Unit Price: kr.68.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 123
Unit Price: kr.80.52000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.40.46820
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.38.20290
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.54.15090
Datasheet

Upgrade


Chemi-Con
In Stock: 159
Unit Price: kr.115.39000
Datasheet

Upgrade


Chemi-Con
In Stock: 56
Unit Price: kr.130.73000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.53.79743
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGGW6471MELB45

DigiKey Part Number
493-8213-ND
Manufacturer
Manufacturer Product Number
LGGW6471MELB45
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGGW6471MELB45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.86 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.6598 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGGW6471MELC35Nichicon47493-8214-NDkr.78.43000Similar
LGNW6471MELC40Nichicon136493-8390-NDkr.72.59000Similar
LGUW6471MELCNichicon139493-2840-NDkr.72.97000Similar
LGG2W471MELB45Nichicon3.669493-8234-NDkr.83.69000Parametric Equivalent
LGL2W471MELB45Nichicon78493-7537-NDkr.110.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.77.03000kr.77.03
10kr.55.63400kr.556.34
50kr.46.82100kr.2,341.05
200kr.41.74415kr.8,348.83
600kr.38.86780kr.23,320.68
1.000kr.37.79350kr.37,793.50
Manufacturers Standard Package
Unit Price without VAT:kr.77.03000
Unit Price with VAT:kr.96.28750