Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMR421VSN471MR45S | |
|---|---|
DigiKey Part Number | 565-3455-ND |
Manufacturer | |
Manufacturer Product Number | EKMR421VSN471MR45S |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR421VSN471MR45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6455 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN471MR45S | Chemi-Con | 56 | 565-ELHS451VSN471MR45S-ND | kr.130.73000 | Upgrade |
| EKMQ421VSN471MR45S | Chemi-Con | 103 | 565-EKMQ421VSN471MR45S-ND | kr.108.86000 | Parametric Equivalent |
| EKMR451VSN471MR45S | Chemi-Con | 1.020 | 565-4816-ND | kr.115.64000 | Parametric Equivalent |
| EKMW451VSN471MR45S | Chemi-Con | 159 | 565-EKMW451VSN471MR45S-ND | kr.115.39000 | Parametric Equivalent |
| 420MXK470MEFC30X40 | Rubycon | 0 | 420MXK470MEFC30X40-ND | kr.40.46820 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.54.15090 | kr.10,830.18 |
| Unit Price without VAT: | kr.54.15090 |
|---|---|
| Unit Price with VAT: | kr.67.68863 |











