

LGGW6471MELC35 | |
---|---|
DigiKey Part Number | 493-8214-ND |
Manufacturer | |
Manufacturer Product Number | LGGW6471MELC35 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGGW6471MELC35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.431 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.76.29000 | kr.76.29 |
10 | kr.55.16800 | kr.551.68 |
50 | kr.46.46400 | kr.2,323.20 |
100 | kr.43.72480 | kr.4,372.48 |
500 | kr.39.02476 | kr.19,512.38 |
1.000 | kr.38.46061 | kr.38,460.61 |
Unit Price without VAT: | kr.76.29000 |
---|---|
Unit Price with VAT: | kr.95.36250 |