



LGG2W471MELB45 | |
|---|---|
DigiKey Part Number | 493-8234-ND |
Manufacturer | |
Manufacturer Product Number | LGG2W471MELB45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2W471MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2165 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.61000 | kr.84.61 |
| 10 | kr.61.43300 | kr.614.33 |
| 50 | kr.51.87220 | kr.2,593.61 |
| 200 | kr.46.36770 | kr.9,273.54 |
| 600 | kr.43.24892 | kr.25,949.35 |
| 1.000 | kr.42.08434 | kr.42,084.34 |
| Unit Price without VAT: | kr.84.61000 |
|---|---|
| Unit Price with VAT: | kr.105.76250 |

