390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW451VSN391MQ50S

DigiKey Part Number
565-4920-ND
Manufacturer
Manufacturer Product Number
EKMW451VSN391MQ50S
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW451VSN391MQ50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.431 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMZ451VSN391MQ45SChemi-Con270565-4804-NDkr.98.71000Parametric Equivalent
450MXK390MEFCSN25X50Rubycon4011189-2631-NDkr.78.55000Parametric Equivalent
PL2W391MND2550AYChinsan (Elite)1794191-PL2W391MND2550AY-NDkr.41.21000Parametric Equivalent
PL2W391MND2550YChinsan (Elite)1694191-PL2W391MND2550Y-NDkr.70.06000Parametric Equivalent
In-Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.128.45000kr.128.45
10kr.95.61400kr.956.14
50kr.82.10180kr.4,105.09
200kr.74.32605kr.14,865.21
600kr.69.92238kr.41,953.43
Manufacturers Standard Package
Unit Price without VAT:kr.128.45000
Unit Price with VAT:kr.160.56250