LASW6331MELB45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.32.83125
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.28.00360
Datasheet

Direct


Nichicon
In Stock: 237
Unit Price: kr.59.93000
Datasheet

Upgrade


Nichicon
In Stock: 200
Unit Price: kr.66.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 199
Unit Price: kr.57.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 93
Unit Price: kr.66.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 136
Unit Price: kr.83.78000
Datasheet

Direct


Rubycon
In Stock: 90
Unit Price: kr.64.43000
Datasheet

Direct


Rubycon
In Stock: 44
Unit Price: kr.56.65000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.18420
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.75700
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.68640
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.21.87940
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.15.12460
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LASW6331MELB45

DigiKey Part Number
LASW6331MELB45-ND
Manufacturer
Manufacturer Product Number
LASW6331MELB45
Description
CAP ALUM 330UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LASW6331MELB45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.34.37670kr.6,875.34
Manufacturers Standard Package
Unit Price without VAT:kr.34.37670
Unit Price with VAT:kr.42.97088