420MXK330MEFC30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 29
Unit Price: kr.66.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.65.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.33.39610
Datasheet

Parametric Equivalent


Rubycon
In Stock: 74
Unit Price: kr.78.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.393
Unit Price: kr.69.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 24
Unit Price: kr.65.33000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 14
Unit Price: kr.74.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.47.15630
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.30.52503
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXK330MEFC30X30

DigiKey Part Number
420MXK330MEFC30X30-ND
Manufacturer
Manufacturer Product Number
420MXK330MEFC30X30
Description
CAP ALUM 330UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXK330MEFC30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Ripple Current @ High Frequency
2.226 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.68640kr.3,168.64
Manufacturers Standard Package
Unit Price without VAT:kr.31.68640
Unit Price with VAT:kr.39.60800