



LGW2W331MELB45 | |
|---|---|
DigiKey Part Number | 493-8573-ND |
Manufacturer | |
Manufacturer Product Number | LGW2W331MELB45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2W331MELB45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.146 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.38000 | kr.69.38 |
| 10 | kr.49.80700 | kr.498.07 |
| 50 | kr.41.71400 | kr.2,085.70 |
| 100 | kr.39.16710 | kr.3,916.71 |
| 500 | kr.34.79658 | kr.17,398.29 |
| 1.000 | kr.33.42365 | kr.33,423.65 |
| Unit Price without VAT: | kr.69.38000 |
|---|---|
| Unit Price with VAT: | kr.86.72500 |

