LGGW6331MELB35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 239
Unit Price: kr.56.01000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.30.19655
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.52.21000
Datasheet

Similar


Nichicon
In Stock: 207
Unit Price: kr.56.39000
Datasheet

Similar


Nichicon
In Stock: 199
Unit Price: kr.57.93000
Datasheet

Similar


Nichicon
In Stock: 168
Unit Price: kr.58.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 237
Unit Price: kr.61.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 41
Unit Price: kr.75.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.28.00360
Datasheet

Parametric Equivalent


Nichicon
In Stock: 237
Unit Price: kr.59.93000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.68640
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.29.36675
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.35.85850
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.26.52055
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGGW6331MELB35

DigiKey Part Number
493-8208-ND
Manufacturer
Manufacturer Product Number
LGGW6331MELB35
Description
CAP ALUM 330UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGGW6331MELB35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Ripple Current @ High Frequency
1.633 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.32.83125kr.6,566.25
Manufacturers Standard Package
Unit Price without VAT:kr.32.83125
Unit Price with VAT:kr.41.03906