420VXS330MEFC30X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.87940
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.86710
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.302
Unit Price: kr.56.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.101
Unit Price: kr.72.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.55.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.41.44797
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.253
Unit Price: kr.46.62000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.50.88217
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXS330MEFC30X40

DigiKey Part Number
420VXS330MEFC30X40-ND
Manufacturer
Manufacturer Product Number
420VXS330MEFC30X40
Description
CAP ALUM 330UF 20% 420V SNAP TH
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420VXS330MEFC30X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.82 A @ 120 Hz
Ripple Current @ High Frequency
2.548 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.15.12460kr.1,512.46
Manufacturers Standard Package
Unit Price without VAT:kr.15.12460
Unit Price with VAT:kr.18.90575