LAR2D561MELZ35 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 82
Unit Price: kr.33.16000
Datasheet

Direct


Nichicon
In Stock: 124
Unit Price: kr.30.69000
Datasheet

Similar


Nichicon
In Stock: 85
Unit Price: kr.36.84000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.36.33000
Datasheet

Similar


Nichicon
In Stock: 340
Unit Price: kr.32.78000
Datasheet

Similar


Nichicon
In Stock: 212
Unit Price: kr.34.87000
Datasheet

Similar


Nichicon
In Stock: 499
Unit Price: kr.29.67000
Datasheet

Similar


Nichicon
In Stock: 935
Unit Price: kr.25.04000
Datasheet

Similar


Nichicon
In Stock: 116
Unit Price: kr.31.26000
Datasheet

Similar


Nichicon
In Stock: 10
Unit Price: kr.30.75000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.29.92000
Datasheet

Similar


Nichicon
In Stock: 262
Unit Price: kr.29.67000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.37.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: kr.36.14000
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2D561MELZ35

DigiKey Part Number
493-8020-ND
Manufacturer
Manufacturer Product Number
LAR2D561MELZ35
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2D561MELZ35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.4 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2D561MELZ30Nichicon82493-7068-NDkr.33.16000Direct
LGW2D561MELZ35Nichicon124493-8515-NDkr.30.69000Direct
LAR2E561MELA35Nichicon85493-8038-NDkr.36.84000Similar
LAR2E561MELZ45Nichicon0493-8037-NDkr.36.33000Similar
LGG2D561MELA25Nichicon340493-8120-NDkr.32.78000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.20.08500kr.200.85
50kr.16.23040kr.811.52
250kr.13.71924kr.3,429.81
500kr.12.92916kr.6,464.58
1.000kr.12.27297kr.12,272.97
2.500kr.11.57342kr.28,933.55
5.000kr.11.14761kr.55,738.05
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750