



LGN2D561MELY40 | |
|---|---|
DigiKey Part Number | 493-8293-ND |
Manufacturer | |
Manufacturer Product Number | LGN2D561MELY40 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2D561MELY40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.37000 | kr.35.37 |
| 10 | kr.24.41500 | kr.244.15 |
| 50 | kr.19.87640 | kr.993.82 |
| 100 | kr.18.44640 | kr.1,844.64 |
| 500 | kr.15.98986 | kr.7,994.93 |
| 1.000 | kr.15.21782 | kr.15,217.82 |
| 2.500 | kr.14.39464 | kr.35,986.60 |
| Unit Price without VAT: | kr.35.37000 |
|---|---|
| Unit Price with VAT: | kr.44.21250 |

