LGU2D561MELZ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.29.77000
Datasheet

Direct


Nichicon
In Stock: 499
Unit Price: kr.30.09000
Datasheet

Direct


Nichicon
In Stock: 124
Unit Price: kr.31.12000
Datasheet

Similar


Nichicon
In Stock: 350
Unit Price: kr.33.24000
Datasheet

Similar


Nichicon
In Stock: 82
Unit Price: kr.33.63000
Datasheet

Similar


Nichicon
In Stock: 215
Unit Price: kr.35.37000
Datasheet

Similar


Nichicon
In Stock: 937
Unit Price: kr.25.40000
Datasheet

Similar


Nichicon
In Stock: 118
Unit Price: kr.31.70000
Datasheet

Similar


Nichicon
In Stock: 15
Unit Price: kr.31.19000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.57372
Datasheet

Similar


Nichicon
In Stock: 262
Unit Price: kr.30.09000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.38.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: kr.36.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.73851
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2D561MELZ

DigiKey Part Number
493-2700-ND
Manufacturer
Manufacturer Product Number
LGU2D561MELZ
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2D561MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Ripple Current @ High Frequency
2.505 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.35000kr.30.35
10kr.20.76200kr.207.62
50kr.16.78880kr.839.44
100kr.15.53750kr.1,553.75
500kr.13.38778kr.6,693.89
1.000kr.12.71185kr.12,711.85
2.500kr.11.99120kr.29,978.00
5.000kr.11.55252kr.57,762.60
Manufacturers Standard Package
Unit Price without VAT:kr.30.35000
Unit Price with VAT:kr.37.93750