560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2D561MELZ30

DigiKey Part Number
493-7068-ND
Manufacturer
Manufacturer Product Number
LGG2D561MELZ30
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2D561MELZ30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.22 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2D561MELA25Nichicon350493-8120-NDkr.32.78000Similar
LGN2D561MELY40Nichicon212493-8293-NDkr.34.87000Similar
LGN2D561MELZ35Nichicon499493-8294-NDkr.29.67000Similar
LGU2D561MELANichicon935493-2701-NDkr.25.04000Similar
LGU2D561MELBNichicon116493-2702-NDkr.31.26000Similar
In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.16000kr.33.16
10kr.22.83700kr.228.37
50kr.18.55080kr.927.54
250kr.15.75972kr.3,939.93
500kr.14.88162kr.7,440.81
1.000kr.14.15240kr.14,152.40
2.500kr.13.37509kr.33,437.72
Manufacturers Standard Package
Unit Price without VAT:kr.33.16000
Unit Price with VAT:kr.41.45000