Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade




LAK2G181MELB30 | |
|---|---|
DigiKey Part Number | LAK2G181MELB30-ND |
Manufacturer | |
Manufacturer Product Number | LAK2G181MELB30 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAK2G181MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 920 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2W181MELB30 | Nichicon | 158 | 493-7906-ND | kr.45.90000 | Upgrade |
| LAQ2G181MELB30 | Nichicon | 0 | 493-7596-ND | kr.29.81700 | Parametric Equivalent |
| LAR2W181MELB30 | Nichicon | 0 | 493-8072-ND | kr.19.56270 | Parametric Equivalent |
| LAS2W181MELB30 | Nichicon | 49 | 493-17717-ND | kr.40.20000 | Parametric Equivalent |
| LASW6181MELB30 | Nichicon | 0 | LASW6181MELB30-ND | kr.24.62330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.58820 | kr.4,117.64 |
| Unit Price without VAT: | kr.20.58820 |
|---|---|
| Unit Price with VAT: | kr.25.73525 |











