Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct




LAK2D681MELB40 | |
|---|---|
DigiKey Part Number | LAK2D681MELB40-ND |
Manufacturer | |
Manufacturer Product Number | LAK2D681MELB40 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAK2D681MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.04 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAQ2D681MELB30 | Nichicon | 102 | 493-7550-ND | kr.49.07000 | Direct |
| LGX2D681MELB30 | Nichicon | 1 | 493-7893-ND | kr.37.91000 | Direct |
| LAQ2P681MELB40 | Nichicon | 0 | 493-7544-ND | kr.31.75930 | Parametric Equivalent |
| LGU2E681MELB | Nichicon | 0 | 493-2771-ND | kr.44.82000 | Parametric Equivalent |
| LKX2E681MESB40 | Nichicon | 0 | LKX2E681MESB40-ND | kr.31.36935 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.19.76620 | kr.3,953.24 |
| Unit Price without VAT: | kr.19.76620 |
|---|---|
| Unit Price with VAT: | kr.24.70775 |













