Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200SXC680MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-200SXC680MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 200SXC680MEFCSN30X30 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXC680MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0532 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG680MEFCSN30X25 | Rubycon | 37 | 1189-2878-ND | kr.37.03000 | Direct |
| 200MXC680MEFCSN30X30 | Rubycon | 14 | 1189-200MXC680MEFCSN30X30-ND | kr.40.20000 | Parametric Equivalent |
| 250MXG680MEFCSN30X30 | Rubycon | 0 | 1189-3715-ND | kr.26.10180 | Parametric Equivalent |
| ELXM201VSN681MR30S | Chemi-Con | 0 | ELXM201VSN681MR30S-ND | kr.18.59175 | Direct |
| ELXS201VSN681MR25S | Chemi-Con | 0 | ELXS201VSN681MR25S-ND | kr.31.01245 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.49490 | kr.1,949.49 |
| Unit Price without VAT: | kr.19.49490 |
|---|---|
| Unit Price with VAT: | kr.24.36863 |











