LAQ2P681MELB40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.44.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.31.36935
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.21.87490
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.19.56270
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.47.37690
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.54.31385
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.24.51265
Datasheet

Upgrade


Chemi-Con
In Stock: 248
Unit Price: kr.106.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 235
Unit Price: kr.66.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.56630
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.17.53438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.34.85789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.34.85789
Datasheet
680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2P681MELB40

DigiKey Part Number
493-7544-ND
Manufacturer
Manufacturer Product Number
LAQ2P681MELB40
Description
CAP ALUM 680UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2P681MELB40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU2E681MELBNichicon0493-2771-NDkr.44.82000Parametric Equivalent
LKX2E681MESB40Nichicon0LKX2E681MESB40-NDkr.31.36935Parametric Equivalent
ELXM221VSN681MR35SChemi-Con0ELXM221VSN681MR35S-NDkr.21.87490Direct
SLP681M220E5P3Cornell Dubilier Knowles0SLP681M220E5P3-NDkr.19.56270Direct
250VXR680MEFC30X40Rubycon0250VXR680MEFC30X40-NDkr.47.37690Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.31.75930kr.6,351.86
Manufacturers Standard Package
Unit Price without VAT:kr.31.75930
Unit Price with VAT:kr.39.69913