200SXC680MEFC30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 37
Unit Price: kr.37.03000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 14
Unit Price: kr.40.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.26.10180
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.18.59175
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.31.01245
Datasheet

Direct


Nichicon
In Stock: 1
Unit Price: kr.37.91000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.37.32515
Datasheet

Upgrade


Chemi-Con
In Stock: 84
Unit Price: kr.84.13000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.45.35684
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 5.102
Unit Price: kr.44.44000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.49026
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.803
Unit Price: kr.38.80000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 49
Unit Price: kr.29.73000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 21
Unit Price: kr.31.13000
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC680MEFC30X30

DigiKey Part Number
1189-200SXC680MEFC30X30-ND
Manufacturer
Manufacturer Product Number
200SXC680MEFC30X30
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC680MEFC30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.0532 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MXG680MEFCSN30X25Rubycon371189-2878-NDkr.37.03000Direct
200MXC680MEFCSN30X30Rubycon141189-200MXC680MEFCSN30X30-NDkr.40.20000Parametric Equivalent
250MXG680MEFCSN30X30Rubycon01189-3715-NDkr.26.10180Parametric Equivalent
ELXM201VSN681MR30SChemi-Con0ELXM201VSN681MR30S-NDkr.18.59175Direct
ELXS201VSN681MR25SChemi-Con0ELXS201VSN681MR25S-NDkr.31.01245Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.48120kr.2,148.12
Manufacturers Standard Package
Unit Price without VAT:kr.21.48120
Unit Price with VAT:kr.26.85150