
LSF0204PWJ | |
---|---|
DigiKey Part Number | 1727-LSF0204PWJTR-ND - Tape & Reel (TR) 1727-LSF0204PWJCT-ND - Cut Tape (CT) 1727-LSF0204PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204PWJ |
Description | IC XLTR VL BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 5 V | |
Voltage - VCCB | 0.8 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.3.28300 | kr.32.83 |
50 | kr.2.73400 | kr.136.70 |
100 | kr.2.56320 | kr.256.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.97107 | kr.4,927.68 |
5.000 | kr.1.91689 | kr.9,584.45 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |