
PI4ULS3V204GAEX | |
|---|---|
DigiKey Part Number | PI4ULS3V204GAEXDITR-ND - Tape & Reel (TR) PI4ULS3V204GAEXDICT-ND - Cut Tape (CT) PI4ULS3V204GAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V204GAEX |
Description | IC XLTR VL BIDIR 12-CSP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 12-CSP (1.37x1.87) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Output Type Open Drain, Push-Pull |
Series | Data Rate 2Mbps, 24Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFBGA, CSPBGA |
Number of Circuits 4 | Supplier Device Package 12-CSP (1.37x1.87) |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.1 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.16000 | kr.41.60 |
| 25 | kr.3.74840 | kr.93.71 |
| 100 | kr.3.29670 | kr.329.67 |
| 250 | kr.3.08092 | kr.770.23 |
| 500 | kr.2.95090 | kr.1,475.45 |
| 1.000 | kr.2.94219 | kr.2,942.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.71156 | kr.8,134.68 |
| 6.000 | kr.2.64684 | kr.15,881.04 |
| 9.000 | kr.2.61443 | kr.23,529.87 |
| 15.000 | kr.2.57851 | kr.38,677.65 |
| 21.000 | kr.2.55751 | kr.53,707.71 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |











