Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204PWR

DigiKey Part Number
296-LSF0204PWRTR-ND - Tape & Reel (TR)
296-LSF0204PWRCT-ND - Cut Tape (CT)
296-LSF0204PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204PWR
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0204PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
4
Supplier Device Package
14-TSSOP
Voltage - VCCA
0.8 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.56500kr.45.65
25kr.4.11840kr.102.96
100kr.3.62520kr.362.52
250kr.3.39012kr.847.53
500kr.3.24862kr.1,624.31
1.000kr.3.13202kr.3,132.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.03610kr.6,072.20
4.000kr.2.95715kr.11,828.60
6.000kr.2.91761kr.17,505.66
10.000kr.2.87379kr.28,737.90
14.000kr.2.84819kr.39,874.66
20.000kr.2.82357kr.56,471.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500