Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0104BQ,115

DigiKey Part Number
568-8407-2-ND - Tape & Reel (TR)
568-8407-1-ND - Cut Tape (CT)
568-8407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0104BQ,115
Description
IC XLTR VL BIDIR 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
NTS0104BQ,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.3 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
50Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-VFQFN Exposed Pad
Channels per Circuit
4
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.36200kr.43.62
25kr.3.93080kr.98.27
100kr.3.45590kr.345.59
250kr.3.23012kr.807.53
500kr.3.09404kr.1,547.02
1.000kr.2.98189kr.2,981.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.84345kr.8,530.35
6.000kr.2.77568kr.16,654.08
9.000kr.2.74175kr.24,675.75
15.000kr.2.70416kr.40,562.40
21.000kr.2.68943kr.56,478.03
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250