Similar
Similar
Similar
Similar

NTS0104UK,012 | |
|---|---|
DigiKey Part Number | 568-12384-2-ND - Tape & Reel (TR) 568-12384-1-ND - Cut Tape (CT) 568-12384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0104UK,012 |
Description | IC XLTR VL BIDIR 12-UFBGA/WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NTS0104UK,012 Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 50Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFBGA, WLCSP |
Channels per Circuit 4 | Supplier Device Package 12-UFBGA, WLCSP |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0204RGYR | Texas Instruments | 5.582 | 296-40403-1-ND | kr.7.10000 | Similar |
| MAX13042EETD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13042EETD+T-ND | kr.151.04289 | Similar |
| PI4ULS3V204LE | Diodes Incorporated | 48 | PI4ULS3V204LEDI-ND | kr.5.77000 | Similar |
| TXS0104ED | Rochester Electronics, LLC | 44.695 | 2156-TXS0104ED-ND | kr.5.64760 | Similar |
| TXS0104EYZTR | Texas Instruments | 41.041 | 296-22001-1-ND | kr.7.35000 | Similar |






