CBT3244ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 42.500
Unit Price: kr.3.10660
Datasheet

Similar


Texas Instruments
In Stock: 23.270
Unit Price: kr.4.95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.872
Unit Price: kr.6.85000
Datasheet

Similar


Texas Instruments
In Stock: 341
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 8.983
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 3.900
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: kr.9.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.000
Unit Price: kr.2.52275
Datasheet
Bus Switch 4 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3244ADB,118

DigiKey Part Number
CBT3244ADB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3244ADB,118
Description
IC BUS SWITCH 4 X 1:1 20-SSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SSOP (0.209", 5.30mm Width)
Type
Bus Switch
Supplier Device Package
20-SSOP
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3244CDBQRTexas Instruments42.500296-19193-1-NDkr.3.10660Similar
SN74CBT3244CDGVRTexas Instruments23.270296-19195-1-NDkr.4.95000Similar
SN74CBT3244CPWRochester Electronics, LLC24.8722156-SN74CBT3244CPW-NDkr.6.85000Similar
SN74CBT3244CPWRTexas Instruments341296-19197-1-NDkr.4.95000Similar
SN74CBT3244DBQRTexas Instruments8.983296-6421-1-NDkr.3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types