
SN74CBT3244CPW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3244CPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244CPW |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.99200 | kr.49.92 |
| 70 | kr.4.09786 | kr.286.85 |
| 140 | kr.3.87979 | kr.543.17 |
| 280 | kr.3.70036 | kr.1,036.10 |
| 560 | kr.3.55268 | kr.1,989.50 |
| 1.050 | kr.3.44137 | kr.3,613.44 |
| 2.520 | kr.3.31571 | kr.8,355.59 |
| 5.040 | kr.3.23599 | kr.16,309.39 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |










