
SN74CBT3244CDGVR | |
|---|---|
DigiKey Part Number | 296-19195-2-ND - Tape & Reel (TR) 296-19195-1-ND - Cut Tape (CT) 296-19195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244CDGVR |
Description | IC BUS SWITCH 4 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244CDGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.27900 | kr.32.79 |
| 25 | kr.2.94240 | kr.73.56 |
| 100 | kr.2.57590 | kr.257.59 |
| 250 | kr.2.40072 | kr.600.18 |
| 500 | kr.2.29512 | kr.1,147.56 |
| 1.000 | kr.2.20819 | kr.2,208.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.13666 | kr.4,273.32 |
| 4.000 | kr.2.07781 | kr.8,311.24 |
| 6.000 | kr.2.04832 | kr.12,289.92 |
| 10.000 | kr.2.01566 | kr.20,156.60 |
| 14.000 | kr.1.99658 | kr.27,952.12 |
| 20.000 | kr.1.97822 | kr.39,564.40 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

