Bus Switch 4 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3244CDBQR

DigiKey Part Number
296-19193-2-ND - Tape & Reel (TR)
296-19193-1-ND - Cut Tape (CT)
296-19193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3244CDBQR
Description
IC BUS SWITCH 4 X 1:1 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3244CDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.24563kr.5,614.07
Manufacturers Standard Package
Unit Price without VAT:kr.2.24563
Unit Price with VAT:kr.2.80704

Other Suppliers on DigiKey

40.000In Stock
Ships from Rochester Electronics, LLC