
SN74CBT3244DGVR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3244DGVRTR-ND - Tape & Reel (TR) 296-SN74CBT3244DGVRCT-ND - Cut Tape (CT) 296-SN74CBT3244DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244DGVR |
Description | IC BUS SWITCH 4 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.56200 | kr.35.62 |
| 25 | kr.3.20200 | kr.80.05 |
| 100 | kr.2.80670 | kr.280.67 |
| 250 | kr.2.61828 | kr.654.57 |
| 500 | kr.2.50474 | kr.1,252.37 |
| 1.000 | kr.2.41131 | kr.2,411.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33438 | kr.4,668.76 |
| 4.000 | kr.2.27106 | kr.9,084.24 |
| 6.000 | kr.2.23937 | kr.13,436.22 |
| 10.000 | kr.2.20424 | kr.22,042.40 |
| 14.000 | kr.2.18369 | kr.30,571.66 |
| 20.000 | kr.2.16396 | kr.43,279.20 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

