BUK7275-100A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.761
Unit Price: kr.8.69000
Datasheet

Similar


onsemi
In Stock: 6.774
Unit Price: kr.7.80000
Datasheet

Similar


onsemi
In Stock: 2.683
Unit Price: kr.9.07000
Datasheet

Similar


onsemi
In Stock: 9.964
Unit Price: kr.10.78000
Datasheet

Similar


Vishay Siliconix
In Stock: 2.552
Unit Price: kr.13.12000
Datasheet

Similar


Vishay Siliconix
In Stock: 2.391
Unit Price: kr.13.12000
Datasheet

Similar


Vishay Siliconix
In Stock: 4.387
Unit Price: kr.13.12000
Datasheet

Similar


Infineon Technologies
In Stock: 20.609
Unit Price: kr.11.54000
Datasheet

Similar


Vishay Siliconix
In Stock: 4.201
Unit Price: kr.14.46000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.14.46000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.14.46000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.4.47173
Datasheet

Similar


Infineon Technologies
In Stock: 362.038
Unit Price: kr.10.84000
Datasheet

Similar


Infineon Technologies
In Stock: 19.054
Unit Price: kr.12.93000
Datasheet
N-Channel 100 V 21.7A (Tc) 89W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7275-100A,118

DigiKey Part Number
1727-7159-2-ND - Tape & Reel (TR)
1727-7159-1-ND - Cut Tape (CT)
1727-7159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7275-100A,118
Description
MOSFET N-CH 100V 21.7A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 21.7A (Tc) 89W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1210 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
89W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 13A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN10H100SK3-13Diodes Incorporated3.761DMN10H100SK3-13DICT-NDkr.8.69000Similar
FQD13N10LTMonsemi6.774FQD13N10LTMCT-NDkr.7.80000Similar
FQD13N10TMonsemi2.683FQD13N10TMCT-NDkr.9.07000Similar
FQD19N10LTMonsemi9.964FQD19N10LTMCT-NDkr.10.78000Similar
IRFR110PBFVishay Siliconix2.552IRFR110PBF-NDkr.13.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types